Taoglas WMB.A.SMA.F.305111 Wall-Mount Bracket

Taoglas WMB.A.SMA.F.305111 Wall-Mount Bracket is compatible with SMA male-terminated antennas and mounts flush to the wall. This robust bracket is made from acrylonitrile butadiene styrene (ABS) and polycarbonate (PC) alloy for installations requiring a strong mount hold. The bracket includes 3m of low loss TGC-200 cable for optimum performance and is terminated with an SMA male connector to fit most industry-standard gateways and routers. Taoglas WMB.A.SMA.F.305111 Wall-Mount Bracket is RoHS and REACH compliant. Typical applications include connected enterprise, smart industrial, warehousing private networks, and building sites.

Features

  • Designed for all Taoglas SMA terminated products
  • Mounts flush to wall
  • 3m low loss TGC-200 cable
  • All accessories included
  • SMA(M) connector at the end of cable run
  • RoHS and REACH compliant

Applications

  • Connected enterprise
  • Smart industrial
  • Warehousing private networks
  • Building sites
Yayınlandı: 2023-06-06 | Güncellenmiş: 2023-06-13