TDK CLF-NI-D Type Wound Ferrite Inductors
TDK CLF-NI-D Type Wound Ferrite Inductors for Power Circuits feature a magnetic shield and a wide temperature range of -55°C to +150°C (including self-temperature rise). The series has an inductance range of 1μH to 470μH and ±20% or ±30% tolerance. TDK CLF-NI-D Type Wound Ferrite Inductors are ideal for automotive ECM, airbags, headlights, electronic power steering, meters, and ABS.Features
- Magnetic shield type wound inductor for power circuits
- Wide -55°C to +150°C temperature range (including self-temperature rise)
- Wide E-6 series lineup allows for various usages
- 1μH to 470μH inductance range
- ±20% or ±30% tolerance
- 310mA to 29.5A maximum DC current range
- 48mΩ to 4.4Ω maximum DC resistance range
- 240mA to 22A saturation current range
- Lead and halogen free, and RoHS/REACH compliant
Applications
- Automotive ECM
- Airbags
- Headlights
- Electronic power steering
- Meters
- ABS
Product Structure
Leakage Flux Comparison
Yayınlandı: 2016-03-02
| Güncellenmiş: 2024-07-19