TDK TFM-GHM Thin Film Metal Power Inductors

TDK TFM-GHM Thin Film Metal Power Inductors are low-profile inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The TFM-GHM series offers an inductance range of 0.24μH to 2.2μH and a 0.8A to 4.0A rated current range. This series is ideal for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.

Features

  • Metal magnetic core material supports higher rated currents
  • Thin-film technology achieves low DC resistance in a miniature, low-profile package
  • Excellent mounting stability characteristics
  • Lead-free, Halogen-free, and RoHS/REACH compliant

Applications

  • Smartphones
  • Tablet terminals
  • HDDs
  • SSDs
  • DVCs
  • DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules

Specifications

  • 0806 or 1008 case sizes
  • 240nH to 2.2µH inductance range
  • ±20% tolerance
  • 1.9A to 6A maximum DC current range
  • 31mΩ to 152mΩ maximumDC resistance range
  • 2.4A to 4.7A saturation current range
  • Temperature ranges
    • -40°C to +125°C operating
    • -40°C to +85°C storage
Yayınlandı: 2016-02-02 | Güncellenmiş: 2022-03-11