TDK ACT Common Mode Filters & Chokes

TDK ACT Common Mode Filters and Chokes are designed to withstand high temperatures of up to 125°C or 150°C. These TDK filters and chokes are used for vehicular devices that require compatibility with high temperatures. The ACT1210 series is compact with characteristics equivalent to ACT45B filters. Applications for ACT45B include CAN buses, modems, ISDNs, and more. Applications for both the ACT1210 and ACT1210R include CAN bus and FlexRay systems. The ACT1210G filter conforms to the standards of the OPEN Alliance (one-pair Ethernet) for 1000BASE-T1. The ACT1210E common mode filter is 3.2mm x 2.5mm x 2.5mm in size and is designed for automotive Ethernet 10BASE-T1S. The ACT32P series is compliant with AEC-Q200 qualifications and ideal for power CMC applications.

Features

  • ACT45
    • -40°C to +150°C operating temperature range
    • Can be used for vehicle devices requiring compatibility with high temperatures (ACT45B, ACT45R)
    • ACT45R for FlexRay achieves DCR <2Ω at 125ºC by reducing the DC resistance while maintaining a high L-value of 100μH
    • ACT45L for Ethernet realizes higher-level Scd21 mode conversion characteristics while maintaining a high L-value of 200μH
  • ACT32P
    • Common mode filters for automotive power line
    • -55 to +150°C operating temperature range
    • AEC-Q200 compliant 
  • ACT1210 and ACT1210R
    • Compact (3225 size) with characteristics equivalent to that of conventional types (ACT45B, ACT45R)
  • ACT1210G-800-2P-TL05
    • Conforms to the standards of the OPEN Alliance (One-Pair Ethernet) for 1000BASE-T1
    • High amplitude ratio is created between differential and common-mode levels
    • 80µH common mode inductance at 100kHz
    • 70mA maximum current
  • ACT1210E
    • Construction designed to reduce line-to-line capacitance
    • High reliability achieved by laser welding winding wires to metallizing terminals
    • Compliant with AEC-Q200 Rev. D
    • 3.2mm x 2.5mm x 2.5mm dimensions
    • -40°C to +125°C operating temperature range

Applications

  • ACT45
    • CAN-BUS, Modems, ISDNs (ACT45B)
    • Ethernet Systems (ACT45L)
    • FlexRay Systems (ACT45R)
  • ACT32P
    • Power CMC
  • ACT1210
    • CAN-BUS
    • FlexRay systems (ACT1210R)
  • ACT1210G-800-2P-TL05
    • Automotive Ethernet based on 1000BASE-T1
  • ACT1210E
    • Automotive Ethernet telecommunications systems (10BASE-T1S)

Videos

Yayınlandı: 2014-08-12 | Güncellenmiş: 2023-02-03