EPCOS / TDK Automotive Varistors

EPCOS / TDK Automotive Varistors include Multilayer Varistors (MLVs), Leaded Transient Voltage/RFI Suppressors (SHCVs), and SMD Disk Varistors (CU Varistors). The multilayer varistors offer high energy absorption capability, low leakage current, and high-temperature variants are available. These devices use multilayer technology and exhibit stable protection levels, bidirectional clamping, and ESD protection up to 25kV.

Features

  • High energy absorption capability
  • Low leakage current
  • Multilayer technology
  • Exhibits stable protection levels
  • Bidirectional clamping
  • ESD protection up to 25kV
Yayınlandı: 2018-09-27 | Güncellenmiş: 2023-07-18