TDK AVRH Multilayer Varistors
TDK AVRH Multilayer Varistors comply with AEC-Q200 automotive standards and operate in a wide temperature range of -55°C to +150°C. These compact, high-reliability chip varistors also fulfill 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests. The series includes models for LIN and CAN. The LIN variant is environmentally designed to achieve a miniaturized footprint for smaller end-user devices and fewer materials used. The CAN varistor offers a 2-in-1 array structure in which a single device functions as two varistors and a minimized capacitance difference between channels. Applications for TDK AVRH Multilayer Varistors include advanced driver assistance systems (ADAS), in-vehicle infotainment, and automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay.Features
- LIN variant
- Small footprint for space savings
- Environmentally designed to use fewer materials
- CAN variant
- 2-in-1 array structure in which a single device functions as two varistors
- Specification is that the capacitance difference between channels is minimized (to less than 1pF)
- All variants
- ESD resistance of 25kV
- AEC-Q200 compliant
- Wide -55°C to +150°C operating temperature range
- Compact, high-reliability chip varistors
- Fulfills 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests
Applications
- ADAS
- In-vehicle infotainment with BroadR-Reach, MOST, or automotive Ethernet
- Automotive ECUs
- Automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay
Videos
Additional Resources
Yayınlandı: 2017-11-28
| Güncellenmiş: 2024-08-13