EPCOS / TDK B572xV5 SMD 0402 NTC Thermistors
EPCOS / TDK B572xV5 SMD 0402 NTC Thermistors offer 150mW maximum power and ±1%, ±3%, or ±5% resistance tolerance in a 0402 (1005) EIA case size. This automotive series is ideal for temperature measurement up to +150°C and offers high mechanical robustness and a short response time. The lead-free modules feature a multilayer SMD NTC with inner electrodes and a nickel barrier termination. EPCOS / TDK B572xV5 SMD 0402 NTC Thermistors deliver excellent long-term aging stability in high-temperature and high humidity environments. Typical applications include temperature measurement and temperature compensation.Features
- Automotive series
- EIA case size 0402 (1005)
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to +150°C
- Excellent long-term aging stability in high-temperature and high humidity environments
- 150mW maximum power (at +25°C, on PCB)
- ±1%, ±3%, ±5% resistance tolerance
- High mechanical robustness
- Short response time
- UL approval (E69802)
- 100% lead (Pb) free
- -40°C to +150°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Yayınlandı: 2022-03-15
| Güncellenmiş: 2023-07-20