EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors
EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are designed for temperature measurement up to +125°C and provide 180mW maximum power. The series offers a resistance tolerance of ±1%, ±3%, or ±5%, along with high mechanical robustness, short response time, and excellent long-term aging stability in high-temperature environments. The 0603 (1608) EIA case size features a multilayer SMD NTC with inner electrodes and a nickel barrier termination. EPCOS / TDK B573xV2 SMD 0603 NTC Thermistors are lead free and operate in a -55°C to +125°C temperature range. Applications include temperature measurement and temperature compensation.Features
- EIA case size 0603 (1608)
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- High mechanical robustness
- Excellent long-term aging stability in high-temperature environments
- For temperature measurement up to +125°C
- 180mW maximum power (at +25°C, on PCB)
- ±1%, ±3%, ±5% resistance tolerance
- Short response time
- UL approval (E69802)
- 100% lead (Pb) free
- -55°C to +125°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Yayınlandı: 2022-03-15
| Güncellenmiş: 2023-07-19