EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors
EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors feature 180mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. This automotive series is offered in a 0603 (1608) EIA case size with a multilayer SMD NTC with inner electrodes and a nickel barrier termination. These modules provide high mechanical robustness, a short response time, and excellent long-term aging stability in high-temperature and high humidity environments. They have an operating temperature range of -40°C to +150°C. Typical applications for EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors are temperature measurement and compensation.Features
- Automotive series
- EIA case size 0603 (1608)
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to +150°C
- Excellent long-term aging stability in high-temperature and high humidity environments
- 180mW maximum power (at +25°C, on PCB)
- ±1%, ±3%, ±5% resistance tolerance
- High mechanical robustness
- Short response time
- UL approval (E69802)
- 100% lead (Pb) free
- -40°C to +150°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Yayınlandı: 2022-03-15
| Güncellenmiş: 2023-07-20