EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors
EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors provide 210mW maximum power and ±3% or ±5% resistance tolerance in a 0805 (2012) EIA case size. The thermistor construction consists of a multilayer SMD NTC with inner electrodes and a nickel barrier termination. The B574xV5 automotive series offers excellent long-term aging stability in high-temperature and high humidity environments. Other features include a short response time, high mechanical robustness, and -40°C to +150°C operating temperature range. Applications for EPCOS / TDK B574xV5 SMD 0805 NTC Thermistors include temperature measurement and temperature compensation.Features
- Automotive series
- EIA case size 0805 (2012)
- Qualification based on AEC-Q200 Rev-D
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to +150°C
- Excellent long-term aging stability in high-temperature and high humidity environments
- 210mW maximum power (at +25°C, on PCB)
- ±3%, ±5% resistance tolerance
- High mechanical robustness
- Short response time
- UL approval (E69802)
- 100% lead (Pb) free
- -40°C to +150°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Yayınlandı: 2022-03-15
| Güncellenmiş: 2023-07-20