TDK C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the TDK surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Features

  • Superior mechanical strength and reliability because of the monolithic structure
  • Low ESR, ESL, and frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance because of low ESR
  • No polarity

Applications

  • General electronic equipment
  • Mobile devices
  • Server, PCs, and tablets
  • Power supply circuits

Dimensions

TDK C Series Commercial Grade General Purpose MLCCs
Yayınlandı: 2019-10-22 | Güncellenmiş: 2024-09-11