TDK CA Series Automotive Inline MEGACAP MLCCs
TDK CA Series Automotive Inline MEGACAP Multilayer Ceramic Capacitors (MLCCs) are qualified based on the AEC-Q200 automotive standard and designed to handle high currents and offer large capacitance. The high capacitance is achieved by using multiple MLCCs to help reduce the number of components and miniaturize devices. These capacitors also optimize metal frame materials to offer low resistance. The CA automotive MLCC lineup includes 99nF/1000V with Class 1 and 47μF/100V with Class 2 dielectric. TDK CA Series Automotive Inline MEGACAP MLCCs are designed for the smoothing and decoupling of power lines and snubber circuits in inverters. These capacitors are also ideal for resonant circuits in subsystems such as onboard chargers (OBCs) and wireless power transfer (WPT) systems in hybrid electric vehicles (HEVs) and battery EVs (BEVs).Features
- Automotive-grade inline structure MEGACAP, qualified based on automotive standard AEC-Q200
- High capacitance achieved using multiple MLCCs to help reduce number of components and miniaturize devices
- Low resistance achieved by optimizing metal frame materials
- Lineup includes 99nF/1000V with Class 1 and 47μF/100V with Class 2 dielectric
Applications
- Resonant circuits in subsystems
- OBCs
- WPT systems
- Smoothing and decoupling of power lines
- Snubber circuits in inverters
Yayınlandı: 2024-09-20
| Güncellenmiş: 2024-10-01