TDK-Lambda CCG15-30D Dual Output Isolated DC-DC Converters
TDK-Lambda CCG15-30D Dual Output 15W to 30W Isolated DC-DC Converters offer a dual output solution in a 1" x 1" industry-standard package. The isolated DC-DC converters expand on the single output CCG product family and feature a wide range of inputs with up to 92% efficiency. Additional features include six-sided shielding, an ambient temperature range of -40°C to +85°C, and a 5-year manufacturer warranty. The CCG15-30D series components are ideal for communications, test and measurement, and process control applications.Features
- Industry standard 1" x 1" footprint
- Wide-range DC input
- High Efficiency up to 92%
- Six-sided shielding
- Convection or forced air cooling
- RoHS-compliant
Applications
- Communications
- Tests and measurement
- Process control
- Industrial
Specifications
- 9V to 36V or 18VDC to 76VDC input voltage
- ±12V and ±15V output voltage
- 15W and 30W output power
- -40°C to +85°C operating temperature range
- 0.02%/°C temperature coefficient
- >105% overcurrent protection
- 20g
- 1.0" x 1.0" x 0.39"
- 5-year warranty
Videos
Additional Resources
View Results ( 8 ) Page
| Parça Numarası | Çıkış Gücü | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | Çıkış Voltajı -Kanal 2 | Çıkış Akımı Kanalı 2 |
|---|---|---|---|---|---|
| CCG15-24-12D | 15.6 W | 12 V | 650 mA | - 12 V | 650 mA |
| CCG15-24-15D | 15 W | 15 V | 500 mA | - 15 V | 500 mA |
| CCG30-24-15D | 30 W | 15 V | 1 A | - 15 V | 1 A |
| CCG30-24-12D | 30 W | 12 V | 1.25 A | - 12 V | 1.25 A |
| CCG15-48-12D | 15.6 W | 12 V | 650 mA | - 12 V | 650 mA |
| CCG15-48-15D | 15 W | 15 V | 500 mA | - 15 V | 500 mA |
| CCG30-48-12D | 30 W | 12 V | 1.25 A | - 12 V | 1.25 A |
| CCG30-48-15D | 30 W | 15 V | 1 A | - 15 V | 1 A |
Yayınlandı: 2018-10-08
| Güncellenmiş: 2023-01-16