TDK CK45-RR High Voltage Safety Disc Capacitors

TDK CK45-RR High Voltage Safety Disc Capacitors are AEC-Q200 compliant and offer low dissipation at high frequency. These safety ceramic disc capacitors provide 1000 cycles guaranteed under heat shock testing at a -55°C to +125°C temperature range. The series conforms to the RoHS Directive and is compatible with halogen-free external resin coating. TDK CK45-RR High Voltage Safety Disc Capacitors can be used as capacitors for snubber circuits used in automobiles, including electric vehicles and hybrid electric vehicles (EVs, HEVs).

Features

  • AEC-Q200 compliant
  • Can be used as a capacitor for snubber circuits used in automobiles (EVs, HEVs)
  • Low dissipation at high frequency
  • 1000 cycles guaranteed under heat shock testing at –55°C to +125°C
  • Compatible with halogen-free external resin coating
  • Conforms to RoHS Directive
Yayınlandı: 2018-09-13 | Güncellenmiş: 2024-06-02