TDK CNC Multilayer Ceramic Chip Capacitors

TDK CNC Multilayer Ceramic Chip Capacitors feature a ±10% tolerance rating, a 16VDC to 100VDC voltage range, and -55°C to +125°C temperature range. The CNC series offers a lower electric resistance because the current can pass through low, resistive layers by covering soldering positions with conductive resin layers. TDK CNC Multilayer Ceramic Chip Capacitors are ideal for battery line fail-safe designs and the prevention of ceramic body cracks by board bending.

Features

  • 16VDC to 100VDC voltage range
  • Large Capacitance Ratings
    • 22µF in 3216 size
    • 47µF in 3225 size
  • ±10% tolerance rating
  • Lower electric resistant
  • Contributes to reliability improvement

Applications

  • Fail-safe design in battery line
  • Prevention of ceramic body cracks by board bending

Videos

Electrode Structure Drawing

TDK CNC Multilayer Ceramic Chip Capacitors

Dimensions

TDK CNC Multilayer Ceramic Chip Capacitors
Yayınlandı: 2019-06-07 | Güncellenmiş: 2025-09-11