TDK CS Series Safety Standard Approved Capacitors

TDK CS Series Safety Standard Approved Disc Capacitors are ideal for AC line-to-line and line-to-ground filtering and meets the safety standards of 11 different countries. The capacitors are ceramic disc capacitors with high dielectric strength and have a withstand voltage of 2600VAC. TDK CS Series Safety Standard Approved Disc Capacitors are AEC-Q200 compliant.

Features

  • AEC-Q200 compliant
  • 1000 cycles guaranteed under heat shock testing at –55°C to +125°C
  • Can be used as a Y capacitor for battery chargers used in automobiles (EV, PHEV)
  • Compliant with IEC and the safety standards of 11 countries
  • Rated at a withstand voltage of 2600VAC
  • Conforms to RoHS Directive due to lead(Pb)-free wire and internal solder material
  • Compatible with halogen-free external resin coating

Applications

  • For use in Y capacitor for battery chargers or air-conditioners used in automobiles
  • Noise Filter on AC Line
  • Coupling of primary and secondary circuit on switching power suppliers and AC adapters
  • AC/DC power supply
  • Lighting
  • Solar micro-inverter
Yayınlandı: 2018-09-14 | Güncellenmiş: 2023-02-10