TDK DPX Diplexers
TDK DPX Diplexers are suitable for band-switching in dual-band systems. These small, lightweight diplexers offer a low profile and low insertion loss, with no adjustment required for use. The surface-mountable DPX series features 50Ω impedance and includes models that cover a frequency range of 650MHz to 7.125GHz. TDK DPX diplexers are useful in applications like cell phones, wireless LAN, and BLUETOOTH®.Features
- 50Ω impedance
- Low profile with low insertion loss
- Models cover a frequency range from 650MHz to 7.125GHz
- No adjustment required
- Small and lightweight
- -40°C to 85°C operating temperature (90° for select models)
- Surface mountable
- Sizes available (Metric / Imperial):
- 0402 / 1005
- 0805 / 2012
- 0603 / 1608
- 1008 / 2520
Applications
- Cell phones
- Band-switching in a dual-band system
- Wireless LAN
- BLUETOOTH
Block Diagram
Yayınlandı: 2018-07-05
| Güncellenmiş: 2025-06-19