Kickstart your 10BASE-T1L development
Supporting text:Single Pair Ethernet (SPE) is the emerging industry standard that facilitates connections from the field to the cloud using only one twisted pair of wire. SPE enables parallel power transfer and continuous IP-communication for implementing 10BASE-T1L applications per IEEE 802.3cg standards.
Industry stats shown in blue and green quad below.Green section: Industrial Ethernet accounts for 68% of new installed nodes section: While Fieldbus declined to 24%. Source: HMS NetworksBlue
Blue section: $3.26B Global SPE market in 2022 Source: Worldwide Research Green section: Projected to be nearly $4B in 2028 at a CAGR of 4.56%.
Comparing Legacy Technologies to 10BASE-T1L
Comparison matrix chart shown:
| Comparison | 4mA to 20mA with HART | Field bus | 10BASE-T1L |
|---|---|---|---|
| Data bandwidth | 1.2Kbps | 31.25Kbps | 10Mbps |
| Higher level Ethernet connectivity | Complex gateway | Complex gateway | No gateways, seamless connectivity |
| Power to instruments | <40mW | Limited power | According to IEEE power classes |
| Knowledge / expertise | Shrinking knowledge / expertise | Shrinking knowledge / expertise | Ethernet technology is familiar to all college graduates |
Advantages of 10BASE-T1L Connectivity
- Ease of installation, provisioning & maintenance with wrench/gear icon
- Direct IP addressability of each sensor or actuator node with signal icon
- Able to use existing twisted-pair infrastructure for lower cost with coin & lower arrow icon
- Less complexity using a platfrom-base plug & play approach with platform-base plug-in icon
10BASE-T1L PoDL Class Requirements
| VPSE max(VPSE OC max) | 30V (20V) | 58V (40V) | ||||
|---|---|---|---|---|---|---|
| Class | Class 10 | Class 11 | Class 12 | Class 13 | Class 14 | Class 15 |
| Ipi max | 92mA | 240mA | 632mA | 231mA | 600mA | 1579mA |
| Pclass (min) W | 1.85 | 4.8 | 12.63 | 11.54 | 30 | 79 |
| Ppd (max) W | 1.23 | 3.2 | 8.4 | 7.7 | 20 | 52 |
| VPD min | 14V | 14V | 14V | 35V | 35V | 35V |
| Cable AWG / (length.m) | 18/1000 | 14/1000 | 24/300 | 18/1000 | 14/1000 | 24/300 |
Main Applications at Work
- Process Control & Automation listed with supporting image/picture
- IIoT & Predictive Maintenance listed with supporting image/picture
- Industrial Robotics listed with supporting image/picture
- Warehousing & Logistics listed with supporting image/picture
Power Classes 10-14 Reference Design
Featured Products
- EPCOS TDK RCM70CGI-471 Common Mode Choke
- EPCOS TDK ICI70CGI ICI Isolation Inductors
- EPCOS TDK PID SMD Power Inductors
- Analog Devices LTC4296-1 5-Port SPoE PSE Controller
- Analog Devices LTC9111 Industrial SPoE PD Controller
- Analog Devices ADIN1100 10BASE-T1L Ethernet PHY
Power Classes 15 Reference Design
Working in collaboration with major IC companies like Analog Devices, TDK offers inductors and other passive components for implementing 10Base-T1L applications.
Türkiye