TDK InvenSense EV_IAM-20381HT Eval Board for IAM-20381HT MEMS

TDK InvenSense EV_IAM-20381HT Evaluation Board is designed for the IAM-20381HT 3-axis accelerometer, or microelectromechanical system (MEMS). The EV_IAM-20381HT is a fully assembled and tested evaluation board, enabling the simple and fast evaluation of the IAM-20381HT. The board may be used by itself utilizing an SPI or I2C serial communications interface or it can be connected to a TDK InvenSense controller board for connectivity to a host computer via a USB interface. Data is measured using on-chip ADCs and is transmitted over the interface. TDK InvenSense EV_IAM-20381HT Evaluation Board is lead free, RoHS compliant, and operates in a -40°C to +105°C temperature range.

Features

  • Evaluates the IAM-20381HT 3-axis accelerometer
  • Fully assembled and tested evaluation board
  • Digital output with user-programmable full-scale ranges
  • On-chip temperature sensor
  • Onboard voltage controllers allow different supply levels to motion sensing device
  • Lead free and RoHS compliant
  • -40°C to +105°C operating temperature range

Applications

  • Car alarms
  • Telematics
  • Lift-gate motion detections
  • Tilt measurements
  • Infotainment and navigation systems
  • View camera stabilization and vision systems
  • Head-up displays (HUD) and augmented reality (AR) HUDs
  • Insurance vehicle tracking
  • Drive style recording

Power Supply

Infographic - TDK InvenSense EV_IAM-20381HT Eval Board for IAM-20381HT MEMS
Yayınlandı: 2024-09-27 | Güncellenmiş: 2024-10-04