TDK FA Series Automotive Grade Capacitors
TDK FA Series Automotive Grade Capacitors offer low residual inductance and favorable frequency response characteristics with high reliability. The capacitors feature a wide capacitance range of 1pF to 22μF and a rated voltage of 25V to 630V. Leads are formed with a "kink" to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability. TDK FA series capacitors for automotive use are AEC-Q200 compliant.Features
- Rated voltage of 25V to 630V
- Wide capacitance range of 1pF to 22μF
- AEC-Q200 compliant
Applications
- Noise reduction measures for various motors for automotive use
- Resonant circuits in areas such as keyless entry systems
- Bypass capacitors such as for switching power sources, smoothing capacitors, etc.
- Snubber circuits
- PFC input filters
Additional Resources
Yayınlandı: 2017-06-20
| Güncellenmiş: 2022-03-10