TDK-Lambda HFE Front-End Power Supplies

TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies via standard TCP/IP networks (LAN, WAN, and the Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module without disrupting the operation of the HFE power supplies. A web browser can be used to operate the module via a built-in webpage server. TDK-Lambda HFE Power Supplies offer full remote programming functions.

Features

  • 1U rackmount containing up to 5 units
  • Internal O-ring MOSFET and current share
  • High efficiency
  • PMBus™ (I2C) and LAN options
  • Communicates over standard TCP/IP networks
  • Web viewable via webpage browsers
  • Full remote programming functions

Applications

  • Data centers
  • Wireless base stations
  • Industrial automation
  • Telecommunications
  • RF power amplifiers
  • Network equipment
  • Storage systems
  • Distributed power architectures (DPA)
Yayınlandı: 2018-09-25 | Güncellenmiş: 2026-01-29