TDK HPL505032F1 Inductors in Automotive Power Circuits
TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as ADAS. These inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodates currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux canceling effects contributing to noise control, the frame that integrates external with internal electrodes reduces the risk of an open circuit and short circuit, ensuring high reliability.Features
- Reduced risk of open circuit and short circuit through the integration of internal electrode and external electrode
- High power efficiency achieved with low-loss ferrite and low DC resistance
- Reduced EMI with the magnetic flux cancelling structure
- -55°C to +155°C operating temperature range
- Compliance with AEC-Q200
Applications
- ADAS (Level 5 for camera)
Yayınlandı: 2021-07-06
| Güncellenmiş: 2022-03-11