TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer
TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer offers on-chip 16-bit ADCs, a 1.71VDD to 3.6VDD voltage range, and I2C and SPI serial interfaces. This accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. TDK InvenSense IAM-20381 3-Axis MotionTracking Accelerometer is ideal for automotive applications and comes in a small 3mm x 3mm x 0.75mm package.Applications
- Navigation systems aids for dead reckoning
- Liftgate motion detections
- Accurate location for vehicle to vehicle and infrastructure
- 360° view camera stabilization
- Car alarm
- Telematics
- Insurance vehicle tracking
Specifications
- On-chip 16-bit ADCs
- I2C and SPI serial interfaces
- 1.71VDD to 3.6VDD operating range
- 512-byte FIFO (First-In, First-Out)
- 3mm x 3mm x 0.75mm package size
- ±2, ±4, ±8, ±16 full-scale range
Block Diagram
Additional Resources
Yayınlandı: 2019-06-24
| Güncellenmiş: 2024-04-08