TDK InvenSense IAM-20680 MEMS MotionTracking Device
TDK InvenSense IAM-20680 6-Axis MotionTracking Device combines a 3-axisgyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm package. The IAM-20680 device features on-chip 16-bit ADCs, programmable digital filters, embedded temperature sensor, and programmable interrupts. TDK InvenSense IAM-20680 6-Axis MotionTracking Device are ideal for 360° view camera stabilization, car alarms, and telematic applications.Features
- Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes)
- User-programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps
- Integrated 16-bit ADCs
- Digital-output X-, Y-, and Z-axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g, and ±16g and integrated 16-bit ADCs
- User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
- Self-test
- Wake-on-motion interrupt for low power operation of applications processor
- Reliability testing performed according to AEC–Q100
- PPAP and qualification data available upon request
Applications
- Navigation systems aids for dead reckoning
- Lift gate motion detections
- Accurate location for vehicle to vehicle and infrastructure
- 360° view camera stabilization
- Car alarm
- Telematics
- Insurance vehicle tracking
Block Diagram
Circuit Diagram
Yayınlandı: 2019-06-24
| Güncellenmiş: 2024-08-21