TDK IFL & IFW Flexield Magnetic Sheets
TDK IFL and IFW Flexield Magnetic Sheets are highly flexible, allowing them to be easily formed to the desired shape. These thin sheets protect a system from any metal objects located directly behind coils, and their non-conductive surface allows for metal coils to be directly applied to the magnetic sheet. These RoHS-compliant sheets are available on a roll or in sheet form and have an operating temperature range of -40°C to +85°C. TDK IFL and IFW Flexield Magnetic Sheets are ideal for NFC transmitters and receiver applications and for improving antenna reception performance and sensitivity in RFID readers/writers. The sheets can also be used for the isolation of the magnetic field in metal smart cards and tags.Features
- Common
- High flexibility allows sheets to be easily formed to the desired shape
- Protects system from metal objects located directly behind coils
- Non-conductive surface allows for metal coils to be directly applied to magnetic sheets
- Available on a roll or in sheet form
- -40°C to +85°C operating temperature range
- Compatible with the RoHS directive
- IFL
- High permeability (µ') and low magnetic loss (µ") materials up to 13.56MHz
- Multiple materials and thicknesses to optimize coil quality (Q) factor
- IFW
- Solution item for protecting cards against interference and skimming
- Hybrid construction consisting of both magnetic and metal layers
Applications
- Improves antenna reception performance and sensitivity in RFID readers/writers
- Isolation of magnetic field in metal smart cards and tags
- NFC transmitters and receivers
Yayınlandı: 2020-09-29
| Güncellenmiş: 2024-04-03