TDK InvenSense ICM-45686 Premium Performance IMU
TDK InvenSense ICM-45686 Premium Performance IMU features BalancedGyro™ technology, a low 6-axis current rating of 220µA, and high FSR at 4000dps and 32g. This IMU includes embedded APEX motion functions on-chip: pedometer, tilt and tap detection, free-fall detection, ultra-low-power wake on motion, and significant motion detection. The ICM-45686 IMU offers an "always-on" balanced gyroscope that enables superior vibration rejection and temperature stability. TDK InvenSense ICM-45686 IMU features I3C, I2C, and SPI serial interfaces with 1.2V support and I2C primary to connect external sensors.Features
- "Always-on" balanced gyroscope
- Superior vibration rejection
- Temperature stability
- Low power consumption
- Ultra-low-power accel-only mode for ultra-low-power wake-up
- Real-time clock (RTC) enabled
- Enhanced digital motion processor for running motion algorithms on-chip
- FIFO packet option
- Embedded APEX motion functions on-chip
- Pedometer
- Tilt and tap detection
- Raise to wake/sleep
- Free-fall detection
- Ultra-low-power wake-on motion
- Significant motion detection
Applications
- Head-mounted displays
- AR/VR controllers
- Wearables
- IoT
Specifications
- 2.5mm x 3mm 14-pin LGA package
- -40°C to +85°C operating temperature range
- ±0.2% gyro sensitivity error
- ±0.2% gyro cross-axis sensitivity
- ±0.1% accel sensitivity error
- ±0.1% accel cross-axis sensitivity
- 220µA gryo+accel combo current in low-power mode
- 420µA gryo+accel combo current in low-noise mode
- I3C, I2C, and SPI serial interface with 1.2V support, I2C primary to connect external sensors
Yayınlandı: 2024-09-10
| Güncellenmiş: 2025-02-28