TDK KLZ-HR Soft Termination Automotive Inductors

TDK KLZ-HR Automotive Inductors feature innovative soft termination technology to offer high reliability under harsh conditions at temperatures up to 150ºC. The series is AEC-Q200 qualified and offers a compact size and robustness for demanding automotive applications. These multilayer inductors for decoupling circuits with soft termination serve engine control modules, in-vehicle electronic control units, and advanced driver assistance systems. The external electrodes of the TDK KLZ‐HR inductors feature a conductive resin layer for protection against board flexure and solder cracks due to mechanical stress during mounting and thermal shock during operation.

Features

  • Excellent DC superimposition characteristics and low DC resistance
  • Compatible with wide frequency band noise, from low to high frequency
  • Suitable for high operating temperatures up to 150°C
  • Effective protection against board flexure and solder cracks
  • Qualified to AEC-Q200

Applications

  • Engine control modules
  • In-vehicle control units
  • Advanced driver assistance systems
  • Mobile devices
  • Consumer electronics
  • Industrial equipment

Soft Termination Electrode Design

TDK KLZ-HR Soft Termination Automotive Inductors
Yayınlandı: 2017-05-25 | Güncellenmiş: 2022-11-09