TDK KPZ1608-HR Power Line Ferrite Beads
TDK KPZ1608-HR Power Line Ferrite Beads feature innovative soft termination technology to offer high reliability under harsh conditions at temperatures up to 150ºC. TDK KPZ1608-HR Soft Termination Ferrite Beads are AEC-Q200 qualified and feature a compact size and robustness ideal for demanding automotive applications. KPZ1608-HR serves in-vehicle electronic control units, powertrains, body controls, and car multimedia (telematics). The external electrodes of KPZ1608-HR feature a conductive resin layer that offers effective protection against board flexure and solder cracks. This ferrite bead series consists of the S material type with impedance characteristics similar to a typical ferrite core. Impedance values within the KMZ1608-HR series were selected for effectiveness at 40 to 300MHz.Features
- Noise reduction solution for power lines
- Has low direct current resistance for compatibility with large currents, optimal for low power consumption
- Effective protection against board flexure and solder cracks
- Suitable for high operating temperatures up to 150°C
- Qualified to AEC-Q200
Specifications
- 1.6 x 0.8mm size
- 30 to 1000Ω impedance at 100MHz
- 0.015 to 0.3Ω maximum DC resistance
- Rated current maximum:
- 800 to 5000mA (-55 to +85ºC)
- 500 to 2000mA (+125ºC)
- 300 to 1000mA (+150ºC)
Applications
- In-vehicle electronic control units (ECUs)
- Powertrains, body controls, car multimedia (telematics)
Yayınlandı: 2017-05-26
| Güncellenmiş: 2022-03-10