TDK-Lambda PFE-SA, PFE500-F, PFE1000-F AC-DC Power Modules

TDK-Lambda PFE-SA AC-DC Power Modules are high power density and high efficiency quarter brick modules that feature a low profile, small size, and a 100°C baseplate temperature. They are suitable for conduction cooling and are Power Factor Corrected (PFC).

Features

  • Low profile, small size
  • 100°C baseplate temperature
  • High power density
  • High Efficiency
  • Suitable for conduction cooling
  • Power Factor Corrected (PFC)

Applications

  • Industrial
  • COTS
  • Test
  • COMM
  • LED
  • Broadcast

Specifications

  • 300W to 1.008kW output power
  • 85VAC to 265VAC input voltage
  • 12VDC to 51VDC output voltage
  • 6.3A to 60A output current

Videos

Yayınlandı: 2013-12-16 | Güncellenmiş: 2022-03-11