TDK-Lambda CUS30/60M Medical Power Supplies
TDK-Lambda CUS30/60M Single Output Medical Power Supplies provide convection cooled power in an industry-standard 2" x 3" footprint. The 30 to 60W single-output power supplies feature high efficiency (up to 90%) and are suitable for both Class I and II operation as well as B and BF-rated equipment. The TDK-Lambda CUS30M and CUS60M series contain models ranging from 5-48V output voltage and can operate in temperatures ranging from -20 to +70°C. These RoHS-compliant ITE power supplies meet EN61000-3-2 standards and are ideal for medical, industrial, test, communication, and broadcasting applications.Features
- High efficiency, up to 90%
- Industry-standard 2" x 3" footprint
- Convection cooled
- Class I and II operation
- Suitable for B and BF-rated equipment
Applications
- Medical
- Industrial
- Test
- Communication
- Broadcast
Videos
CUS30M - Resources
CUS60M - Resources
Outline Drawing - CUS30M
Outline Drawing - CUS60M
Yayınlandı: 2017-09-12
| Güncellenmiş: 2022-07-12