TDK-Lambda CUS350MP 350W/500W AC-DC Medical Power Supplies

TDK-Lambda CUS350MP 350W/500W AC-DC Medical Power Supplies are rated 350W and 1000W peak with convection cooling for applications requiring low audible noise or 500W continuous, 1000W peak with forced air. TDK-Lambda CUS350MP AC-DC Medical Power Supplies are certified to IEC60601-1 3rd edition (medical), IEC62368-1, and IEC62477-1 (OVCIII) with compliance to the EN60601-1-2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, waste heat is reduced. This heat reduction allows the power supplies to operate reliably in a compact 88mm x 183mm x 44mm package size. A 5V, 0.3A standby voltage and remote on/off are fitted as standard. The high peak power rating makes the CUS350MP devices suitable for use in printers and equipment utilizing DC motors.

Videos

Features

  • Convection cooled
  • Medical certification (2 x MoPP)
  • Class B conducted and radiated EMI
  • 88m x 183mm x 44mm package
  • Five-year warranty

Applications

  • Medical
  • Industrial
  • Test equipment

Specifications

  • 24V to 48V output voltage range
  • 7.3A or 14.6A maximum current convection
  • 350.4W maximum power convection
  • 10.4A or 20.8A maximum current forced-air
  • 499.2W maximum power forced-air
  • 20.9A or 41.7A maximum peak current
  • 1003.2W or 1000.8W maximum peak power
Yayınlandı: 2021-05-12 | Güncellenmiş: 2025-12-14