TDK-Lambda DRF/HL 120W to 960W DIN-Rail-Mount Power Supplies
TDK-Lambda DRF/HL (Hazardous Location) 120W to 960W DIN-Rail-Mount Power Supplies are compact devices with high efficiency of up to 94% with 150% peak power capability for four seconds. DRF/HL power supplies are optimized for hazardous locations and designed for industrial/test applications. These TDK-Lambda DIN-rail power supplies feature low standby power draw, remote on/off, and remote voltage adjustment. DRF/HL devices offer an input voltage range of 85VAC to 264VAC (can withstand 300VAC for five seconds) and a 47Hz to 63Hz input frequency range.Features
- Compact size
- High efficiency (up to 95%)
- 150% peak power capability for 4 seconds
- Energy-related products (ErP) compliant design
- Low standby power draw
- Remote on/off
- Remote voltage adjustment
- Hazardous Location option (/HL)
- 47Hz to 63Hz input frequency
- 85VAC to 264VAC input voltage range, withstands 300VAC for 5 seconds
- Overcurrent and overvoltage protection
- Convection cooling
- Parallel or series operation
- Metal case material
- 5-year warranty
- RoHS compliant
Applications
- Hazardous locations
- Industrial
- Test
Specifications
- 24V output
- 5A to 40A maximum current range
- 7.5A to 60A peak output current
- 180W to 1440W peak output power range
- 20A typical inrush current, cold start
- Input current ranges
- 1.2A to 4.7A at 115VAC
- 0.6A to 4.5A at 230VAC
- <96mV line regulation
- <240mV load regulation
- <240mV ripple and noise
- 89% to 95% efficiency range
- Hold-up times at 230VAC input
- >20ms for the 120W to 480W models
- >10ms for the 960W model
- <0.5W to <1W standby power draw
- Temperature ranges
- -25°C to +70°C operating
- -40°C to +85°C storage
- 5% to 95% relative operating humidity, non-condensing
- >100MΩ isolation resistance at +25°C, 70% relative humidity, and 500VDC
Videos
Yayınlandı: 2016-01-25
| Güncellenmiş: 2024-06-20