TDK-Lambda DTM250-D Desktop AC Adapters
TDK-Lambda DTM250-D Desktop AC Adapters are 250W medical/ITE external power supplies. These desktop AC adapters have 90VAC to 264VAC input voltage and greater than 89% average efficiency. The DTM250-D desktop AC adapters feature less than 0.15W off-load power consumption and are compliant with DoE level VI and EU tier 2 efficiency. These AC adapters are 250W power supplies suitable for B- and BF-rated equipment. The DTM250-D power supplies operate at -20°C to +60°C temperature range.Features
- Meets DoE level VI and EU tier 2 efficiency
- Medical and ITE certifications
- Less than 0.15W offload power draw
- Meets IEC60601-1-2 Ed4
- Suitable for B- and BF-rated equipment
Applications
- Medical
- Test
- Communication
- Broadcast
Specifications
- 90VAC to 264VAC (47Hz to 63Hz) input voltage range
- Less than 100µA @ 264VAC touch current
- Greater than 89% average efficiency
- ±5% total regulation
- -20°C to 60°C operating temperature
View Results ( 7 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Gücü | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | DC Çıkış Konnektörü |
|---|---|---|---|---|---|---|
| DTM250PW240D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 24V 10.41A Medical/ ITE | 250 W | 24 VDC | 10.416 A | 6 Pin Molex Mini Fit |
| DTM250PW280D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 28V 8.928A Medical/ ITE | 250 W | 28 VDC | 8.928 A | 6 Pin Molex Mini Fit |
| DTM250PW120D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 12V 20.83A Medical/ ITE | 250 W | 12 VDC | 20.83 A | 6 Pin Molex Mini Fit |
| DTM250PW190D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 19V 13.157A Med/ ITE | 250 W | 19 VDC | 13.157 A | 6 Pin Molex Mini Fit |
| DTM250PW360D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 36V 6.94A Medical/ ITE | 250 W | 36 VDC | 6.94 A | 6 Pin Molex Mini Fit |
| DTM250PW480D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 48V 5.208A Medical/ ITE | 250 W | 48 VDC | 5.208 A | 6 Pin Molex Mini Fit |
| DTM250PW540D | ![]() |
Masaüstü AC Adaptörleri 250W 115-230VAC 54V 4.629A Medical/ ITE | 250 W | 54 VDC | 4.629 A | 6 Pin Molex Mini Fit |
Yayınlandı: 2018-09-20
| Güncellenmiş: 2023-01-16