TDK-Lambda DTM65-C8 Medical Class II AC-DC Power Supplies
TDK-Lambda DTM65-C8 40W to 65W Medical Class II AC-DC Power Supplies are designed for medical applications and meet Department of Energy Level VI efficiency standards. The TDK-Lambda DTM65-C8 input adapters feature less than 0.21W off-load power draw, a 90VAC to 264VAC input voltage range, and IP22 rating. These devices offer overload, short circuit, overvoltage, and over-temperature protection in a 0 to +60°C operating temperature range.Features
- Meets DOE Level VI efficiency
- 60601-1 and 60601-1-11 Medical certifications
- Class II input
- Convection cooling
- Power factor meets EN61000-3-2 Class A
- Overload, short circuit, overvoltage, and over-temperature protection
- IEC 320-C8 (2-prong) AC input connector
- Kycon KPPX-4P or equivalent output connector
- Pins 1 and 2: -Vout
- Pins 3 and 4: +Vout
- IP22-rated
- 3-year warranty
- RoHS compliant
Specifications
- 90VAC to 264VAC input range, 47Hz to 63Hz
- <100A inrush current at 230VAC input, +25°C ambient cold-start
- 2A input current at 90VAC, full load
- <0.21W off-load power draw
- 40W to 65W maximum power range
- 5V to 48V maximum output range
- 1.35A to 8A maximum output current range
- 10ms hold-up time at 115VAC input
- ±0.05%/°C temperature coefficient
- ±1% voltage accuracy
- Total regulation
- ±5% for the 5V to 15V models
- ±3% for the >15V models
- 1% pk-pk ripple and noise
- >88% efficiency
- Temperature ranges
- 0 to +60°C operating, derate linearly to 50% load from +41°C to +60°C
- -10°C to +70°C storage
- 10% to 90% relative humidity range, non-condensing
- Withstanding voltage
- 1.5kVAC input-to-ground
- 4kVAC input-to-output
- 106mm x 60mm x 31mm in dimension (LxWxH)
- 1050mm cable
Yayınlandı: 2016-01-22
| Güncellenmiş: 2024-03-07