TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters
TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are non-isolated step-up/step-down converters that are ideal for generating additional DC output voltage rails up to 300W from a single output 12V, 24V, or 48V AC-DC power supply. These highly efficient i7C devices accept a wide DC input and feature a wide output adjustment range. The i7C DC-DC converters feature a Power Good signal, switching frequency synchronization, and output current monitoring. TDK-Lambda i7C Non-Isolated Buck-Boost DC-DC Converters are available in three mechanical configurations: low profile open frame, baseplate construction for conduction cooling, and an integral heat sink for convection or forced air cooling.
Features
- Up to 300W in a 1/16th brick pin-out provides high power density in less board space
- Up to 97% high efficiency allows longer battery life and lower power consumed
- Wide 5V to 28V or 9.6V to 48V output adjustment
- Wide 9VDC to 53VDC input range
- Cost-effective, low-component count with minimal external components
- Low airflow with minimal derating requirements makes it easy to cool in the end system
- Baseplate and heatsink options
- Step-up and step-down functionality
Applications
- Medical
- Test and measurement
- General industrial
- Communications
- Battery-powered equipment
Specifications
- 25A maximum input current
- ±4% output voltage tolerance
- 250kHz switching frequency
- 330µF to 3000µF external load capacitance
- Overtemperature protection
- 5% to 95% RH humidity (operating and storage)
- Temperature ranges
- -40°C to +125°C operating
- -55°C to +125°C storage
- Convection, conduction (baseplate), or forced air cooling
- Three-year warranty
Application Circuit
Evaluation Boards & Kits
- i7C08A-C03-EVK-S1 Kit with i7C4W008A120V-003-R Module
- i7C12A-C03-EVK-S1 Kit with i7C4W012A050V-003-R Module
- i7C20A-C03-EVK-S1 Kit with i7C2W020A120V-003-R Module
- I7C08A-CC3-EVK-P2 Kit with Two I7C4W008A120V-P03-R Modules in Parallel
- I7C12A-CC3-EVK-P2 Kit with Two I7C4W012A050V-P03-R Modules in Parallel
- i7C20A-CC3-EVK-P2 Kit with Two I7C2W020A120V-P03-R Modules in Parallel
Videos
Yayınlandı: 2020-04-09
| Güncellenmiş: 2026-02-02