TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies
TDK-Lambda KMS-A PCB-Mount Medical AC-DC Power Supplies meet the medical approval IEC/EN60601-1 3rd Edition. These 15W to 60W power supplies are sealed to resist dust and humidity. KMS-A devices are available in 15W, 30W, and 60W power levels, with single output models covering the most common voltage combinations. A Class II double insulated construction allows for operation without an earth ground connection. The robust, encapsulated, lightweight, and compact power supplies are ideal for medical and industrial applications.Features
- Medical safety certifications
- EC/EN60601-1 3rd Edition
- EC/EN 6950-1
- Medical certification at 5000m
- Class II (no ground needed)
- Wide -40°C to +80°C temperature range
- Overcurrent and overvoltage protection
- Covection cooled
- Low off-load power draw
- Smaller size than KMS
- High efficiency
- 3-year warranty
- RoHS compliant
Applications
- Medical/scientific
- General-purpose industrial
- Test and measurement
- Communications
- Broadcast
- Suitable for B and BF applications
Specifications
- 5VDC to 24VDC output voltage range
- 625mA to 10A output current range
- 3.15A slow blow type external fuse recommended
- ±0.05%/°C temperature coefficient
- 100mV to 240mV output ripple and noise range
- 470µF to 10,000µF maximum capacitive load range
- ±25mV to ±120mV line regulation range
- ±50mV to ±240mV load regulation range
- ±2% voltage set accuracy
- No minimum load required
- <0.1mA leakage current at 264VAC (touch)
- 200,000 to 400,000 hours MTBF, depending on model
Videos
Yayınlandı: 2016-06-22
| Güncellenmiş: 2022-03-11