TDK-Lambda PXG-M & PXD-M Industrial DC-DC Converters
TDK-Lambda PXG-M 15W/20W and PXD-M 30W Industrial DC-DC Converters are medical and industrial devices with a wide 4:1 input range in a compact industry-standard package. TDK-Lambda PXG-M and PXD-M DC-DC Converters feature 5kV input-to-output isolation, 2.5uA touch current, and a low off-load power draw. These performance features make these encapsulated modules ideal for fixed and portable applications.Features
- Wide 4:1 input range supports dual 12V/24V or 24V/48V system voltages
- Low no-load power consumption for longer battery life
- Output power
- PXD-M: 30W
- PXG-M: 15W to 20W
- Compact package
- PXD-M: 50.8mm x 25.4mm (2" x 1")
- PXG-M: 40.6mm x 25.4mm (1.6" x 1")
- Certified to IEC 60601-1 and IEC 62368-1
- 2 x MOPP isolation, high input-to-output isolation
Applications
- Medical
- Industrial
- Test equipment
- Communications
- Broadcast
Yayınlandı: 2020-09-18
| Güncellenmiş: 2024-09-03