TDK-Lambda RGC Series DC-DC Buck-Boost Converters

TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a 9V to 53V input voltage range, 300W maximum power rating, and 8A to 12.5A current range. These converters are encapsulated in a five-sided aluminum case and rated to temperatures of up to +115°C. The RGC converter modules have an industry-standard 1/16th brick pin-out construction, are qualified for MIL-STD-810G, and are designed for fanless conduction-cooled applications. Additional features include remote On/Off, remote sense and output trim, frequency synchronization, and output current monitoring. TDK-Lambda RGC Series Non-Isolated DC-DC Buck-Boost Converters offer a wide output adjustment range that allows one model to be used in multiple positions, assisting in inventory and part number reduction.

Features

  • High power density
  • Less board area needed
  • Improved EMI
  • Long battery life
  • Low power consumption
  • Supports multiple system voltages
  • Operates from different DC input source voltages
  • Extends run times on battery-powered equipment

Specifications

  • 300W maximum power rating
  • 1/16th brick pin-out design
  • +115°C maximum case temperature
  • 5V up to 48V output adjustment range
  • 9V to 53V input range
  • Up to 97% efficiency
  • Qualified to MIL-STD-810G (shock and vibration)
  • 38.1mm x 49.5mm x 13mm dimensions
  • -40°C to +115°C operating temperature range

Videos

Yayınlandı: 2023-03-22 | Güncellenmiş: 2024-08-15