TDK-Lambda RSAN, RSEN, RSHN, RSMN EMI Filters
TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.
View Results ( 120 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | Montaj Stili |
|---|---|---|---|---|
| RSEN-2030L | ![]() |
Güç Hattı Filtreleri Filter 250VAC 30A | 30 A | Chassis Mount |
| RSAN-2010 | ![]() |
Güç Hattı Filtreleri Filter 250VAC 10A | 10 A | Chassis Mount |
| RSEN-2020D | ![]() |
Güç Hattı Filtreleri Filter 250VAC 20A | 20 A | DIN Rail |
| RSEN-2010 | ![]() |
Güç Hattı Filtreleri Filter 250VAC 10A | 10 A | Chassis Mount |
| RSHN-2006 | ![]() |
Güç Hattı Filtreleri Filter 250VAC 6A | 6 A | Chassis Mount |
| RSHN-2010 | ![]() |
Güç Hattı Filtreleri Filter 250VAC 10A | 10 A | Chassis Mount |
| RSHN-2016D | ![]() |
Güç Hattı Filtreleri Filter 250VAC 16A | 16 A | DIN Rail |
| RSEN-2006D | ![]() |
Güç Hattı Filtreleri Filter 250VAC 6A | 6 A | DIN Rail |
| RSEN-2020 | ![]() |
Güç Hattı Filtreleri Filter 250VAC 20A | 20 A | Chassis Mount |
| RSEN-2030D | ![]() |
Güç Hattı Filtreleri Filter 250VAC 30A | 30 A | DIN Rail |
Yayınlandı: 2017-01-11
| Güncellenmiş: 2022-07-08