TDK MHQ0603P Automotive Fixed Inductors
TDK MHQ0603P Automotive Fixed Inductors are multilayer ceramic inductors for high-frequency circuits. These inductors feature unique ceramic material and configuration that provides the realization of high Q characteristics equivalent to that of air core wound inductors. The AEC-Q200 qualified MHQ0603P series fixed inductors are manufactured using A multilayer method that allows for a lineup with fine increments of inductance. These high Q inductors are an addition to the family of a successful MHQ-P Series. TDK MHQ0603P Automotive Fixed Inductors applications include automotive equipment, smartphones, tablet terminals, high-frequency modules (PAs, VCOs, FEMs), BLUETOOTH®, WLAN, tuners, and other high-frequency circuits for the mobile communication industry.Features
- Unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors
- Multilayer method allows for a lineup with fine increments of inductance
Applications
- Smartphones
- Tablet terminals
- High-frequency modules (PAs, VCOs, FEMs , etc.)
- BLUETOOTH®
- W-LAN
- UWB
- Tuners and other high-frequency circuits for the mobile communication industry
Series Naming Convention
Recommended Reflow Profile
Yayınlandı: 2018-07-16
| Güncellenmiş: 2023-02-07