TDK MLJ1005 Multilayer Ferrite Power Inductors

TDK MLJ1005 Multilayer Ferrite Power Inductors feature a response to large currents with newly-developed ferrite materials and a narrow tolerance response with high-accuracy multiple layers. These inductors also significantly reduce high-frequency loss due to the adoption of low-loss materials. The series offers an inductance range from 160nH to 560nH with a 5% tolerance in a compact 1mm × 0.5mm × 0.5mm package. TDK MLJ1005 Multilayer Ferrite Power Inductors are ideal for use in near-field communication (NFC) circuits for smartphones, PCs, and power lines for electronic devices.

Features

  • Response to large currents with newly-developed ferrite materials
  • Narrow tolerance response with high-accuracy multiple layers
  • Significantly reduces high-frequency loss due to the adoption of low-loss materials

Applications

  • NFC circuits for smartphones and PCs
  • Power lines for electronic devices

Specifications

  • 1.0mm × 0.5mm × 0.5mm dimensions
  • –55°C to +125°C operating temperature range
  • 100nH to 560nH inductance at 25MHz
  • 0.30Ω to 1.40Ω DC resistance
  • 1mA rated current
Yayınlandı: 2018-08-30 | Güncellenmiş: 2024-08-16