TDK MMZ-E Automotive Series Chip Beads

TDK MMZ-E Auto Series Chip Beads are designed for noise reduction solution for general signal lines. The series increases the SRF to GHz bands and can countermeasure nose at wide frequencies with one element and can attain high impedance at GHz bands. Four materials with different features allow for various frequency characteristics for countermeasures against everything from general signals to high-speed signals. The chip beads are ideal for various ECUs, various modules, and car multimedia (telematics). MMZ-E Auto Series Chip Beads are AEC-Q200 qualified.

Features

  • Noise reduction solution for general signal line
  • Compared to the MMZ series, it is a product that increases the SRF to GHz bands and can countermeasure nose at wide frequencies with 1 element
  • Compared to the MMZ series, it can attain high impedance at GHz bands
  • Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high-speed signals

Applications

  • Various ECUs
  • Various modules
  • Car multimedia (telematics)
Yayınlandı: 2018-09-26 | Güncellenmiş: 2025-01-16