TDK MMZ Chip Beads (SMD) for Signal Lines
TDK MMZ Chip Beads (SMD) for Signal Lines are designed to remove signal line noises from cell phones, PCs, TVs, DVDs, audio players, various modules, game machines, and more. These chip beads feature standardized sizes for automatic assembly equipment with no preferred orientation and have electroplated terminal electrodes that accommodate reflow soldering. The series offers high reliability due to its monolithic structure. The closed magnetic circuit structure allows high-density installation and crosstalk prevention between circuits, while the low DC resistance structure of electrodes prevents wasteful electric power consumption. The MMZ1005-E series offers broadband impedance values for higher frequency ranges. TDK MMZ Chip Beads (SMD) for Signal Lines are also available in AEC-Q200-qualified variants.Features
- Multilayered in a range of case sizes
- High-density mounting
- High frequency
- EMI suppression in the GHz range
- Conforms to RoHS directive
- AEC-Q200 qualified available
Applications
- Cell phones
- Portable audio players
- DSCs
- Portable game machines
Specifications
- -55°C to +125°C operating temperature range
- 3.0Ω to 2.5kΩ impedance
- 100mA to 1.5A maximum DC current
Mechanical Drawing
Yayınlandı: 2010-10-07
| Güncellenmiş: 2022-12-07