TDK MPZ0402 Type Chip Beads

TDK MPZ0402 Type Chip Beads are now available in a 0402 case size. The chip beads designed for power links offer a noise reduction solution and performs at a high level even in signal lines where low direct current resistance is required. Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption. Applications include mobile devices, PCs, household appliances, and industrial equipment.

Features

  • Noise reduction solution for power line
  • Low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Smartphones
  • Tablet terminals
  • PCs
  • Recorders
  • STBs
  • Smart grids
  • Industrial equipment
Yayınlandı: 2017-10-17 | Güncellenmiş: 2022-03-10