TDK NTCRP Thermistor
TDK NTCRP Thermistor provides fast heat responsiveness due to its small size and operates in a temperature range of -40°C to +200°C. The thermistor is constructed using a glass-encapsulated radial lead and a polyphenylene sulfide (PPS) resin case. Additional features include excellent resistance to automatic transmission fluid (ATF), 3.3kΩ resistance, and ±5% tolerance. TDK NTCRP Thermistor is ideal for inner temperature detection for servomotors used in various industries and for coil temperature detection for electric vehicle (EV), hybrid EV (HEV), and plug-in HEV (PHEV) drive motors.Features
- ATF resistance
- Fast heat responsiveness
- Small size
- Glass-encapsulated radial lead
- PPS resin case
- 3.3kΩ resistance
- ±5% tolerance
- -40°C to +200°C operating temperature range
Applications
- Coil temperature detection for EV, HEV, and PHEV drive motors
- Inner temperature detection for servomotors used in various industries
Videos
Dimensions
Yayınlandı: 2020-01-06
| Güncellenmiş: 2024-07-10