TDK PLE856C Thin-Film Power Inductors
TDK PLE856C Thin-Film Power Inductors feature a compact design of 0.80mm x 0.45mm x 0.65mm, ideal for wearable devices. PLE856C inductors offer an inductance range of 470nH to 1.5µH and saturation current ratings between 0.40A and 0.72A, typically. Despite the compact design, these inductors have precisely formed coil conductor patterns that act as internal electrodes, achieved by TDK's proprietary thin-film technology. Additionally, using low-loss magnetic material helps reduce power losses while increasing the efficiency of power supply circuits. TDK PLE856C Thin-Film Power Inductors are suitable for True Wireless Stereo (TWS) earbuds, smartwatches, AR/VR devices, small power-supply modules, and small communication modules.Features
- Compact, space-saving design
- Low-loss magnetic material
- High-precision internal electrode
- Thin-film technology
Applications
- TWS earbuds
- Smartwatches
- AR/VR devices
- Small power-supply modules
- Small communication modules
Specifications
- 470nH to 1.5µH inductance range
- 0.40A to 0.72A typical saturation current range
- 180mΩ to 450mΩ typical DC resistance
- -40°C to +125°C operating temperature range
- 0.80mm x 0.45mm x 0.65mm dimensions
- 40% smaller mounted area compared to previous series
Comparison Chart
Dimensions
Videos
Yayınlandı: 2024-12-12
| Güncellenmiş: 2025-01-09