TDK Solid State Drives

TDK Solid State Drives offer memory options up to 1.6TB, a sustained write range from 35MB/s to 325MB/s, and a sustained read range from 50MB/s to 430MB/s. These devices use the latest MLC-type NAND flash memory with a read retry function indispensable for enhancing data reliability. TDK SSDs feature auto-recovery, data randomizer, and auto-refresh. Configurations include TLC, 3D TLC, MLC, and SLC. These drives are ideal for industrial applications.

Features

  • Read-retry function for enhancing data reliability
  • Auto-recovery
  • Data randomizer
  • Auto-refresh
  • Uses latest MLC-type NAND flash memory
  • Ideal for industrial applications

Specifications

  • Configurations include TLC, 3D TLC, MLC, and SLC
  • Up to 1.6TB memory
  • 35MB/s to 325MB/s sustained write
  • 50MB/s to 430MB/s sustained read
Yayınlandı: 2020-04-29 | Güncellenmiş: 2024-12-14