TDK SPM-VC-D Automotive Inductors
TDK SPM-VC-D Automotive Inductors are metal composite-type wound inductors for power circuits using a metallic magnetic material. These AEC-Q200-compliant inductors feature 30G vibration resistance, a 1µH to 100µH inductance range, 2.3mΩ to 334mΩ DC resistance range, and an operating temperature range of -55°C to +155°C (including self-temperature rise). The SPM-VC-D components offer low Rdc and miniaturization due to the superior DC superimposition characteristics of the metallic magnetic materials. TDK SPM-VC-D Automotive Inductors are ideally suited for use in automotive-related equipment such as LEDs, engine control modules, advanced driver-assistance systems (ADAS), and body control modules.Features
- Metal composite-type wound inductor for power circuits using a metallic magnetic material
- Provides low Rdc and miniaturization due to the superior DC superimposition characteristics of metallic magnetic materials
- 30G vibration resistance
- 1µH to 100µH inductance range
- 2.3mΩ to 334mΩ DC resistance range
- -55°C to +155°C operating temperature range (including self-temperature rise)
- AEC-Q200 compliant
Applications
- Automotive-related equipment
- LEDs
- Engine control modules
- ADAS
- Body control modules
Datasheets
Yayınlandı: 2021-08-31
| Güncellenmiş: 2025-11-27