TDK TAS Series Magnetic Angle Sensors
TDK TAS Series Magnetic Angle Sensors include Tunnel Magneto-Resistance (TMR) based on magnetic record sensing technology in HDD head. These sensors offer high-output, high-accuracy, and high-stability with low aging deterioration. The TAS series angle sensors are available in 1.5Vp-p / 3Vp-p differential output @ 5V and ±0.6º / ±0.8º angular accuracy.These sensors feature low-temperature drifts, low-power consumption, and can detect from 0° to 360° angles. The TAS angle sensors are ideal for various applications including pedal opening, brushless motors, and applications with steering angle requirement.
Features
- 1.5Vp-p / 3Vp-p high output
- ±0.6deg / ±0.8deg angular accuracy
- Low-temperature drifts
- Low power consumption
- 0° to 360° detections
Applications
- Steering angles
- Pedal opening
- Throttle valve opening
- Brushless motors
- Motors for wipers
TMR Sensor Comparison and Qualities
Related Content
Yayınlandı: 2017-07-19
| Güncellenmiş: 2022-03-10