TDK TMS-ALM Inductors for Power Circuits
TDK TMS-ALM Inductors for Power Circuits use a metal magnetic material with high-saturation magnetic flux density to achieve excellent DC bias characteristics. These commercial-grade inductors offer the same product shape and terminal structure as general chip parts. TDK TMS-ALM thin-film inductors can also be mounted to general-purpose land patterns. Other features include 0.22µH to 10µH inductance and ±20% tolerance, 1.6A to 16A rated current, and -40°C to +125°C operating temperature range (includes self-temperature rise). Ideal applications include industrial equipment, HDD, SSD, DVC, DSC, smartphones, mobile display panels, portable game devices, and compact power supply modules.Features
- Commercial grade
- Thin film
- Uses metal magnetic material with high-saturation magnetic flux density to achieve excellent DC bias characteristics
- Same product shape and terminal structure as general chip parts
- Excellent mounting stability characteristics
- Can be mounted to general-purpose land patterns
- Closed magnetic circuit structure minimizes leakage flux
- No directivity
- AEC-Q200 compliance available (TFM322512ALMA type)
Applications
- Industrial equipment
- HDD
- SSD
- DVC
- DSC
- Smartphones
- Mobile display panels
- Portable game devices
- Compact power supply modules
Specifications
- 100nH to 10µH inductance range
- ±20% inductance tolerance
- 1MHz measuring frequency
- 1.6A to 16A maximum rated current
- 20V maximum rated voltage
- -40°C to +125°C operating temperature range (includes self-temperature rise)
L Frequency Characteristics
Yayınlandı: 2020-06-24
| Güncellenmiş: 2024-03-27